M83723/75R8988 L/C

Heilind Number:EDA346-034-555-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R8988 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R8988 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-555-202

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made from UL 94V-0 rated Thermoplastic Polyester, ensuring durability and safety. With two rows of 34 positions each, they offer ample space for your PCB layout. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Choose our Card Edge Connectors for efficient and secure board-to-board connections.