M83723/75R8989 L/C

Heilind Number:EDA346-034-555-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R8989 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R8989 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-555-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant green color, these connectors boast a sleek and efficient design, perfect for maximizing space on your circuit board. With a current rating of 3 A, they ensure reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee long-lasting performance even in demanding environments. Equipped with two rows of 34 positions, these connectors offer ample connectivity options for your applications. The copper alloy contacts provide optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy and precise connections. Whether you need to make straight or angled mounts, these connectors offer flexibility with their straight mount orientation. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of industrial and commercial applications. Trust in our high-quality connectors to streamline your PCB assembly process and ensure seamless communication between components. Elevate your connectivity solutions with these essential components.