M83723/75R898N L/C

Heilind Number:EDA346-034-555-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R898N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R898N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-555-204

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors offer reliable performance even in demanding environments. With a vibrant Green hue, they not only stand out visually but also provide easy identification. Featuring 34 positions across 2 rows, these connectors ensure efficient data transfer. The Copper Alloy contact material guarantees optimal conductivity, while a 3 A amperage rating supports power delivery. With a pitch of .125 inches and row spacing of .2 inches, they facilitate smooth PCB connections. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your system with these high-quality connectors, an essential component in any electronic setup. Explore our full range of connectors for seamless integration in your projects.