M83723/75R10026 L/C

Heilind Number:EDA346-034-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R10026 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R10026 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-555-207

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed with precision and durability in mind, they feature a vibrant green color and are made from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a 3 A amperage capacity, they provide efficient power transfer, while the Copper Alloy contact material guarantees optimal conductivity. Boasting a dual-row configuration with 34 positions, they offer ample connection options for your PCB layouts. The .125-inch pitch and .2-inch row spacing facilitate seamless integration, and the straight mount orientation simplifies installation. Engineered to withstand harsh operating conditions, they have an impressive temperature range of -40 to 105 °C. Perfect for use in a variety of electronic applications, these Card Edge Connectors are a must-have component for your connectivity needs.