M83723/75R10027 L/C

Heilind Number:EDA346-034-555-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R10027 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R10027 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-555-208

Detailed Description

Enhance board-to-board connections with our Card Edge Connectors, boasting a vibrant green hue for easy identification. Designed for optimal performance, these connectors feature durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows and a total of 34 positions, they offer ample connectivity for various applications. The .125-inch pitch and .2-inch row spacing allow for seamless integration, while a straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Trust in our high-quality solution for efficient and secure PCB connections.