M83723/75R10028 L/C

Heilind Number:EDA346-034-555-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R10028 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R10028 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-555-212

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant green color, they offer a reliable amperage of 3 A for optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety. With two rows and 34 positions, they provide ample space for seamless connections. The copper alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Designed for straight mount orientation, they are suitable for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your PCB connectivity needs.