M83723/75R1002Y L/C

Heilind Number:EDA346-034-555-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R1002Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R1002Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-555-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and are built to handle up to 3 A of power. Constructed with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they guarantee durability and reliability. With a pitch of .125 in and row spacing of .2 in, they ensure seamless integration into your circuitry. Boasting a double-row configuration with 34 positions, they provide ample room for your connections. Their straight mount orientation offers easy installation, while their wide operating temperature range of -40 to 105 °C makes them suitable for various environments. Upgrade your setup with these high-quality Card Edge Connectors for efficient and secure board-to-board connections.