M83723/75R10056 L/C

Heilind Number:EDA346-034-555-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R10056 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R10056 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-555-804

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connectors, a vital component for seamless board-to-board integration. Engineered for optimal performance, these connectors boast a sleek Green finish and are meticulously crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability. With a double-row design accommodating 34 positions, they offer ample connectivity options for your projects. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for both standard and extreme environments. Choose our Card Edge Connectors for a streamlined and efficient PCB assembly process.