M83723/75R10058 L/C

Heilind Number:EDA346-034-555-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R10058 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R10058 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-555-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also high-performing, with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The two-row design, with 34 positions, ensures efficient data transmission. Made of Copper Alloy, the contacts offer reliable conductivity, while the .125-inch pitch and .2-inch row spacing optimize signal flow. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are suitable for a variety of applications in the electronic industry. Upgrade your connectivity solutions with these essential components.