M83723/75R10059 L/C

Heilind Number:EDA346-034-555-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R10059 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R10059 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-555-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. These connectors boast a robust amperage rating of 3A, making them suitable for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they ensure efficient signal transmission. With a total of 34 positions, they offer ample connectivity options. Designed for straight mounting orientation, they are easy to install on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial environments. Upgrade your PCB assembly with these high-quality connectors for reliable performance.