M83723/75R1005N L/C

Heilind Number:EDA346-034-555-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R1005N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R1005N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-555-858

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connectors. Designed for efficient board-to-board PCB connections, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. Engineered for optimal performance, they offer a high amperage of 3A, making them suitable for various applications. With two rows and 34 positions, they ensure seamless connectivity, while the copper alloy contacts guarantee reliable transmission. The .125-inch pitch and .2-inch row spacing allow for precise alignment, and the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range of -40 to 105 °C, these connectors are essential components for your electronic projects. Trust in their quality and efficiency to streamline your connections effectively.