M83723/75R1005Y L/C

Heilind Number:EDA346-034-555-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R1005Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R1005Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-555-878

Detailed Description

Enhance your circuit connections with our Card Edge Connectors, designed for seamless board-to-board integration. Featuring a vibrant green hue, these connectors boast a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring both durability and safety. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate precise alignment. With 34 positions spread across 2 rows, these connectors offer ample connectivity options. Suitable for a wide range of applications, they operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with these high-performance connectors, a must-have in any electronic assembly toolkit.