M83723/75R10066 L/C

Heilind Number:EDA346-034-556-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R10066 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R10066 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-556-201

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating, they ensure reliable power transmission. The two-row design with 34 positions allows for versatile connections, while the copper alloy contacts guarantee optimal conductivity. A pitch of .125 inches and row spacing of .2 inches offer precise alignment. Suitable for a wide range of applications, these connectors boast a straight mount orientation and can operate in temperatures ranging from -40 to 105°C. Trust in their quality to streamline your PCB assembly process.