M83723/75R10067 L/C

Heilind Number:EDA346-034-556-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R10067 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R10067 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-556-202

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these green connectors feature a double-row configuration with a total of 34 positions, ensuring seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliability in various operating environments. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for efficient PCB connections. Suitable for straight mounting orientation, these connectors can withstand temperatures ranging from -40 to 105 °C, making them ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.