M83723/75R1006N L/C

Heilind Number:EDA346-034-556-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R1006N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R1006N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-556-207

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors. Designed with durability in mind, these connectors feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester. Each connector offers a reliable 3 A of power, perfect for high-performance applications. With two rows of Copper Alloy contacts and a pitch of .125 inches, you can easily achieve precise connections. The 34 positions allow for ample flexibility in your designs. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors ensure consistent performance even in challenging environments. Their Straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your PCB connectivity with these essential components.