M83723/75R1006Y L/C

Heilind Number:EDA346-034-556-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R1006Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R1006Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-556-208

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, boasting a striking green hue for easy identification. Designed for optimal performance, they can handle an amperage of 3A and are constructed with durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 34 positions, they offer ample connectivity options while ensuring efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. Featuring a pitch of .125 inches and row spacing of .2 inches, they facilitate seamless integration into your circuit board setup. Their straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance their versatility. Upgrade your connectivity solution with these high-quality connectors.