M83723/75R10207 L/C

Heilind Number:EDA346-034-556-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R10207 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R10207 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-556-258

Detailed Description

Enhance your electronic connections with our Card Edge Connectors, designed for seamless integration on PCBs. Featuring a vibrant Green color, these connectors offer high performance with a 3 A amperage. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety. With two rows and 34 positions, they provide ample connectivity options, while the Copper Alloy contact material guarantees reliable transmission. The .125-inch pitch and .2-inch row spacing allow for precise alignment, perfect for tight spaces. Whether for industrial or commercial use, these connectors are built to withstand harsh environments, with an operating temperature range of -40 to 105 °C. Trust in our quality products for seamless Board to Board connections.