M83723/75R10208 L/C

Heilind Number:EDA346-034-556-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R10208 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R10208 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-556-802

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for efficiency and durability, they feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 34 positions, they offer ample connectivity options for your circuit boards. Crafted with precision, the contact material is Copper Alloy, ensuring reliable conductivity. The .125-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environments. Upgrade your setup with these essential components, a must-have in any electronics project.