M83723/75R10209 L/C

Heilind Number:EDA346-034-556-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R10209 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R10209 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-556-803

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a 3 A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester housing material for durability. With two rows of copper alloy contacts and a pitch of .125 inches, they ensure reliable signal transmission. Offering 34 positions and straight mount orientation, these connectors are perfect for board-to-board applications. Operating efficiently in a wide temperature range from -40 to 105 °C, they guarantee seamless functionality in various environments. Explore our range of connectors to elevate your electronic projects.