M83723/75R1020N L/C

Heilind Number:EDA346-034-556-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R1020N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R1020N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-556-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for precision and durability, these connectors feature a vibrant Green housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts, they ensure reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing facilitate easy installation, offering seamless integration with your circuit boards. Boasting 34 positions in total, these connectors support extensive connectivity requirements. Their straight mount orientation allows for space-efficient assembly, while their wide operating temperature range of -40 to 105°C guarantees reliable performance in any environment. Explore our range of Board To Board PCB Connectors and elevate your electronic design projects with seamless connectivity solutions.