M83723/75R1020Y L/C

Heilind Number:EDA346-034-556-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R1020Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R1020Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-556-807

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Featuring a vibrant Green color, these connectors guarantee reliable performance with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety. With two rows and a total of 34 positions, they offer ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are assured. These connectors are designed for straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Perfect for a wide range of applications, they are a must-have in any electronics toolkit.