M83723/75R12036 L/C

Heilind Number:EDA346-034-556-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R12036 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R12036 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-556-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Featuring a vibrant green hue, these connectors are not just visually appealing but also high-performing, with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches and spaced .2 inches apart, they offer seamless board-to-board connectivity. Perfect for various applications, these connectors boast 34 positions, ensuring versatile use. Designed for straight mounting orientation, they operate flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic projects with these reliable and efficient connectors.