| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/75R12037 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-034-556-812 |
M83723/75R12037 L/C
| Heilind Number: | EDA346-034-556-812 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/75R12037 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for efficiency and durability, these connectors feature a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance in a range of applications. With two rows of 34 positions on a .125" pitch, they offer seamless integration onto your board. The straight mount orientation and .2" row spacing provide easy installation, while the 3A amperage rating and -40 to 105°C operating temperature range guarantee optimal functionality. Elevate your connectivity solutions with these high-quality connectors.

