M83723/75R12038 L/C

Heilind Number:EDA346-034-556-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R12038 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R12038 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-556-858

Detailed Description

Enhance your PCB connections with our high-performing Card Edge Connectors. Designed for efficient power transmission, these connectors boast a sleek Green finish and are built to handle up to 3 A of current. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application, while the Copper Alloy contact material guarantees optimal conductivity. With two rows and 34 positions, they offer ample connectivity options, all with a pitch of .125 inches and row spacing of .2 inches for easy installation. Suitable for straight mounting, these connectors can withstand temperatures ranging from -40 to 105 °C, making them perfect for a wide range of environments. Upgrade your PCB setup with these essential components.