M83723/75R12039 L/C

Heilind Number:EDA346-034-556-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R12039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R12039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-556-878

Detailed Description

Enhance your PCB connectivity with our double-row Card Edge Connectors in a vibrant green hue. Designed for precision and durability, these connectors feature UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, ensuring reliable performance in demanding environments. With a pitch of .125 inches and space-saving row spacing of .2 inches, they offer seamless integration onto your board. Boasting 34 positions and an amperage of 3A, they provide ample power distribution capabilities. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various conditions. Elevate your connectivity solutions with these high-quality connectors.