M83723/75R1203N L/C

Heilind Number:EDA346-034-558-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R1203N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R1203N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-558-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a single row configuration with 34 positions. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure reliable performance in various applications. The contact material, made of Copper Alloy, guarantees efficient power transmission, with an amperage rating of 3A. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment. Suitable for straight mounting orientation, they provide easy installation. Operating within a wide temperature range of -40 to 105°C, they are perfect for both standard and challenging environments. Upgrade your PCB connections with these high-quality Card Edge Connectors.