M83723/75R1203Y L/C

Heilind Number:EDA346-034-558-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R1203Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R1203Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-558-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and boast a sturdy UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 34 positions, they offer ample space for efficient circuitry. The copper alloy contact material ensures reliable conductivity, while the 3 A amperage rating supports high-power applications. Perfect for board-to-board connections, these connectors feature a convenient right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee long-lasting performance in various environments. Elevate your electronics projects with our top-of-the-line connectors.