M83723/75R12126 L/C

Heilind Number:EDA346-034-558-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R12126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R12126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-558-103

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row with 34 positions, ensuring seamless connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliability and longevity in any application. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your board. The right angle mounting orientation adds versatility to your design, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your electronic assemblies with these essential components, perfect for a variety of industrial and commercial applications.