M83723/75R12129 L/C

Heilind Number:EDA346-034-558-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R12129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R12129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-558-108

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors feature durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With a single row configuration and a pitch of .125 inches, they offer precise alignment for seamless integration. The 34-position layout ensures ample connectivity options, while the right-angle mount orientation allows for versatile installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for a wide range of applications in the electronics industry. Upgrade your setup with our Card Edge Connectors and experience uncompromising quality and performance.