M83723/75R1212N L/C

Heilind Number:EDA346-034-558-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R1212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R1212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-558-112

Detailed Description

Enhance your PCB connectivity with these high-quality Card Edge Connectors in vibrant Green. Designed for seamless integration, each connector features durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts, ensuring reliable performance. With a single row layout and 34 positions, they offer ample space for efficient signal transmission. The .125-inch pitch and .2-inch row spacing provide seamless compatibility with standard PCB layouts. Ideal for right angle mounting, these connectors are versatile and easy to install. Operating smoothly in temperatures ranging from -40 to 105 °C, they are perfect for a wide range of applications in various industries. Elevate your connectivity solutions with these essential components.