M83723/75R1212Y L/C

Heilind Number:EDA346-034-558-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R1212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R1212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-558-158

Detailed Description

Elevate your PCB connectivity with these Card Edge Connectors, featuring a vibrant Green hue that stands out in your assembly. With a single row design and 34 positions, they offer seamless integration for your electronic projects. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, these connectors ensure reliable performance in demanding environments. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission on your board. Designed for right angle mounting, they offer versatility in installation. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for diverse applications in the electronics industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.