M83723/75R14048 L/C

Heilind Number:EDA346-034-558-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R14048 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R14048 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-558-203

Detailed Description

Enhance your board-to-board connectivity with our Card Edge Connectors. Featuring a sleek green design, these connectors are engineered for maximum performance, with a 3A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and long-lasting use. With two rows of 34 positions and a .125-inch pitch, they offer ample space for seamless integration. The right-angle mount orientation and -40 to 105°C operating temperature range further enhance their versatility, making them ideal for a wide range of applications. Upgrade your PCB connectors with these high-quality Card Edge Connectors for efficient and secure connections.