M83723/75R14049 L/C

Heilind Number:EDA346-034-558-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R14049 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R14049 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-558-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for efficiency, these connectors boast a robust amperage of 3 A, making them ideal for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, they offer both durability and safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they ensure seamless data transmission. With 34 positions available, you have ample room for your connections. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Explore the possibilities of seamless board-to-board connectivity with these essential components.