M83723/75R1404N L/C

Heilind Number:EDA346-034-558-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R1404N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R1404N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-558-207

Detailed Description

Enhance the connectivity of your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With a compact design and right-angle mount orientation, they are perfect for space-constrained applications. The Copper Alloy contact material guarantees efficient signal transmission, while the 2-row configuration with 34 positions offers ample connectivity options. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are ideal for industrial and commercial use. Upgrade your PCB assemblies with these reliable and efficient Card Edge Connectors, essential components for seamless electronic connections.