M83723/75R1404Y L/C

Heilind Number:EDA346-034-558-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R1404Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R1404Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-558-208

Detailed Description

Elevate your PCB connections with our Card Edge Connectors, meticulously engineered for optimal performance. Featuring a vibrant Green hue, these connectors boast a robust design with a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned precisely at a .125-inch pitch, they guarantee seamless connectivity in high-density applications. Designed for right-angle mounting, these connectors offer versatility in installation. Their 34 positions accommodate complex circuitry, while an amperage rating of 3A guarantees reliable power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of environments. Trust in these connectors for efficient and secure board-to-board connections.