M83723/75R14077 L/C

Heilind Number:EDA346-034-558-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R14077 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R14077 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-558-258

Detailed Description

Enhance connectivity in your electronic applications with these Card Edge Connectors. Featuring a vibrant green color, they bring a touch of visual appeal to your circuit boards. Designed for efficiency, they offer a 3 A amperage capacity, making them suitable for various power requirements. The sturdy UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in operation. With two rows of copper alloy contacts and a pitch of .125 inches, these connectors provide reliable signal transmission. Their right-angle mount orientation and 34 positions offer flexibility in PCB design. Operating flawlessly in a temperature range of -40 to 105 °C, they are ideal for use in diverse environments. Trust in these connectors for seamless board-to-board connections in your electronic projects.