M83723/75R14078 L/C

Heilind Number:EDA346-034-558-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R14078 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R14078 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-558-602

Detailed Description

Enhance your connectivity with these Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they feature a single row with 34 positions, perfect for seamless board-to-board PCB connections. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, these connectors ensure reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment and secure attachment. The right-angle mount orientation allows for flexible installation in tight spaces. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are essential for various electronic applications. Elevate your PCB assembly with this essential component.