M83723/75R14079 L/C

Heilind Number:EDA346-034-558-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R14079 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R14079 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-558-603

Detailed Description

Enhance your PCB connectivity with these innovative Card Edge Connectors. Designed for peak performance, they boast a single row layout with 34 positions, ideal for streamlined circuit setups. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure reliability even in challenging environments. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Their right-angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105°C ensures suitability for diverse applications. Elevate your connection solutions with these high-quality connectors.