M83723/75R1407N L/C

Heilind Number:EDA346-034-558-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R1407N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R1407N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-558-604

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for efficient PCB-to-PCB connections, these connectors feature a single row layout with 34 positions, ensuring seamless integration. The durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts guarantee reliable performance, even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly at temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. The vibrant green color and convenient right-angle mount orientation make them both functional and visually appealing. Elevate your connectivity solutions with these essential components.