M83723/75R1407Y L/C

Heilind Number:EDA346-034-558-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R1407Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R1407Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-558-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration on your circuit boards. Featuring a vibrant Green color, these connectors boast a high amperage of 3A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and reliability in any application. With a single row design and 34 positions, they offer ample connectivity options. The Copper Alloy contact material provides excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Perfect for board-to-board connections, these connectors are ideal for various electronic projects. Their right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Trust in our Card Edge Connectors for seamless and secure PCB connections.