M83723/75R14126 L/C

Heilind Number:EDA346-034-558-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R14126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R14126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-558-608

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Crafted with durability in mind, the housing is made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. The copper alloy contact material guarantees efficient power transmission, with a current rating of 3 A. Featuring a single row design with 34 positions, these connectors offer seamless integration on your PCBs. With a pitch of .125 inches and row spacing of .2 inches, they provide easy and secure connections. Their right angle mount orientation further enhances versatility during assembly. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for various applications. Upgrade your connectivity solutions with this essential component.