M83723/75R14127 L/C

Heilind Number:EDA346-034-558-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R14127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R14127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-558-612

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in your electronic projects. Featuring a vibrant green color, these connectors offer a high amperage of 3A, ensuring reliable power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee long-lasting performance. With a single row layout and a pitch of .125 inches, they are perfect for compact PCB designs. The 34 positions provide ample connectivity options, while the right-angle mount orientation allows for versatile installation. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in our quality products to streamline your board-to-board connections efficiently.