M83723/75R14128 L/C

Heilind Number:EDA346-034-558-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R14128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R14128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-558-658

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for efficient board-to-board PCB connections, these connectors feature a single row with 34 positions for seamless integration. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, they ensure reliable power delivery with a maximum amperage of 3A. The right-angle mount orientation offers versatile installation options, while a pitch of .125 inches and row spacing of .2 inches provide precise alignment. Engineered to withstand harsh operating conditions, they have an impressive temperature range of -40 to 105°C. Perfect for various applications, these green connectors are a vital component in your electronic assembly projects.