M83723/75R14129 L/C

Heilind Number:EDA346-034-558-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R14129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R14129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-558-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a sleek green hue. Designed for efficiency, these connectors boast a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 34 positions, they offer seamless integration for your electronic projects. Crafted from high-quality Copper Alloy, these connectors ensure reliable contact with a pitch of .125 inches and row spacing of .2 inches. Their right-angle mount orientation facilitates easy installation, while an operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Trust in our connectors to streamline your PCB connections with precision and durability.