M83723/75R1412N L/C

Heilind Number:EDA346-034-558-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R1412N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R1412N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-558-802

Detailed Description

Enhance your PCB connections with these durable Card Edge Connectors, designed for optimal performance in a variety of electronic applications. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer both reliability and safety. With a double-row configuration and 34 positions, they provide ample connectivity options. The copper alloy contact material ensures efficient signal transmission, while the right-angle mount orientation allows for easy PCB installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for use in diverse environments. Upgrade your setup with these high-quality components, essential for seamless board-to-board connections.