| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/75R1412Y L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-034-558-803 |
M83723/75R1412Y L/C
| Heilind Number: | EDA346-034-558-803 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/75R1412Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with these Card Edge Connectors, featuring a vibrant Green color for easy identification. Designed for optimal performance, they offer a 3 A amperage and are constructed with UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of Copper Alloy contacts and a pitch of .125 inches, they provide seamless board-to-board connectivity. Boasting 34 positions and a right angle mount orientation, they ensure efficient and space-saving installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are essential components for your electronic projects.

