M83723/75R14156 L/C

Heilind Number:EDA346-034-558-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R14156 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R14156 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-558-804

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, they ensure seamless data transmission with a contact material of Copper Alloy. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability while accommodating up to 34 positions across two rows. With a pitch of .125 inches and a row spacing of .2 inches, these connectors offer secure attachment to your PCBs. Their right-angle mount orientation allows for efficient utilization of space, making them ideal for compact designs. Operating in a temperature range from -40 to 105°C, they are suitable for a variety of environments. Upgrade your connectivity solutions with these high-quality connectors, a must-have in any electronic setup.