M83723/75R14157 L/C

Heilind Number:EDA346-034-558-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R14157 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R14157 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-558-807

Detailed Description

Enhance connectivity with our high-quality Card Edge Connectors, designed for secure and efficient board-to-board connections. Featuring a vibrant Green hue, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With a dual-row configuration and 34 positions, they offer ample connectivity options while the Copper Alloy contacts guarantee optimal signal transmission. The .125-inch pitch and .2-inch row spacing facilitate easy installation, and the Right Angle mount orientation allows for versatile positioning on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for demanding environments. Trust in our connectors for seamless and robust interconnect solutions.