M83723/75R14158 L/C

Heilind Number:EDA346-034-558-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R14158 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R14158 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-558-808

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for high performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at 3 A. With two rows of 34 positions each, they offer ample space for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing make for easy installation, while the right-angle mount orientation adds versatility to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for a wide range of electronic applications. Trust in their quality and efficiency for optimal performance in your projects.