M83723/75R14159 L/C

Heilind Number:EDA346-034-558-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R14159 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R14159 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-558-812

Detailed Description

Enhance your PCB connections with our reliable Card Edge Connectors. Featuring a vibrant green hue, these connectors are designed for optimal performance, with a 3 A amperage rating ensuring efficient power flow. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and stability. With two rows and 34 positions, they offer ample connectivity options, while a .125-inch pitch and .2-inch row spacing facilitate seamless integration. The right-angle mount orientation allows for versatile installation, and with an operating temperature range of -40 to 105 °C, they are suitable for a variety of environments. Trust in our quality connectors to elevate your electronic projects.